E33349 | IFM electronic

Process adapter, universal, 16 bar/1.6 MPa, G 1, Rd 52 for process sensors, E33349

Order No.: 82P2559
EAN: 4021179326667
MPN:
E33349
Series: E
E33349 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
226.7664 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
226.77 € *
Price list
Quantity
Price per unit*
1 pcs.
226.7664 €
3 pcs.
220.8164 €
*incl. VAT plus shipping costs
Subject to prior sale

Universal process adapter, E33349, IFM electronic

Features

  • For installing process sensors in tanks
  • Easy, quick and secure mounting
  • Particularly suited for use in hygienic applications
  • Stainless steel adapter for the requirements of the food and beverage industry
  • High pressure rating
Technical specifications
Filter Property Value
Product type process adapter
Version universal, 16 bar/1.6 MPa, G 1, Rd 52
Suitable for process sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 73072980
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes