E33340 | IFM electronic
Process adapter, universal, 16 bar/1.6 MPa, G 1, Rd 52 for process sensors, E33340
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
223.7081 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
223.71 € *
Price list
Quantity
Price per unit*
1 pcs.
223.7081 €
3 pcs.
217.8414 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal process adapter, E33340, IFM electronic
Features
- For installing process sensors in tanks
- Easy, quick and secure mounting
- Particularly suited for use in hygienic applications
- Stainless steel adapter for the requirements of the food and beverage industry
- High pressure rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | process adapter | |
| Version | universal, 16 bar/1.6 MPa, G 1, Rd 52 | |
| Suitable for | process sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |