E33298 | IFM electronic
Process adapter, für SMS-Rohrverschraubung, 25 bar/2.5 MPa, G 1, DN50 for SMS pipe fitting, E33298
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.8997 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
101.90 € *
Price list
Quantity
Price per unit*
1 pcs.
101.8997 €
3 pcs.
99.0794 €
5 pcs.
96.4138 €
*incl. VAT plus shipping costs
Subject to prior sale
Process adapter, E33298, IFM electronic
Features
- For the installation of process sensors in containers and pipes
- Easy, quick and secure mounting
- Particularly suited for use in hygienic applications
- Stainless steel adapter for the requirements of the food and beverage industry
- High pressure rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | process adapter | |
| Version | für SMS-Rohrverschraubung, 25 bar/2.5 MPa, G 1, DN50 | |
| Suitable for | SMS pipe fitting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |