E33297 | IFM electronic

Process adapter, für SMS-Rohrverschraubung, 40 bar/4 MPa, G 1, DN40 for SMS pipe fitting, E33297

Order No.: 82P2552
MPN:
E33297
Series: E
E33297 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
94.1290 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
94.13 € *
Price list
Quantity
Price per unit*
1 pcs.
94.1290 €
3 pcs.
90.0473 €
5 pcs.
86.3107 €
*incl. VAT plus shipping costs
Subject to prior sale

Process adapter, E33297, IFM electronic

Features

  • For the installation of process sensors in containers and pipes
  • Easy, quick and secure mounting
  • Particularly suited for use in hygienic applications
  • Stainless steel adapter for the requirements of the food and beverage industry
  • High pressure rating
Technical specifications
Filter Property Value
Product type process adapter
Version für SMS-Rohrverschraubung, 40 bar/4 MPa, G 1, DN40
Suitable for SMS pipe fitting
Logistics
Property Value
Country of origin DE
Customs tariff number 90269000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes