E33242 | IFM electronic

Process adapter, with flange plate, 25 bar/2.5 MPa, G 1, Ø 65 mm for process sensors, E33242

Order No.: 82P2550
EAN: 4021179151696
MPN:
E33242
Series: E
E33242 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
154.2716 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
154.27 € *
Price list
Quantity
Price per unit*
1 pcs.
154.2716 €
3 pcs.
149.9876 €
5 pcs.
145.9535 €
*incl. VAT plus shipping costs
Subject to prior sale

Process adapter, E33242, IFM electronic

Features

  • For installing process sensors in tanks
  • Easy, quick and secure mounting
  • Particularly suited for use in hygienic applications
  • Stainless steel adapter for the requirements of the food and beverage industry
  • High pressure rating
Technical specifications
Filter Property Value
Product type process adapter
Version with flange plate, 25 bar/2.5 MPa, G 1, Ø 65 mm
Suitable for process sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 90269000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes