E33228 | IFM electronic

Process adapter, Varivent, 25 bar/2.5 MPa, G 1, 1", Ø 50 mm for process sensors, E33228

Order No.: 82P2548
EAN: 4021179248587
MPN:
E33228
Series: E
E33228 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
152.3319 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
152.33 € *
Price list
Quantity
Price per unit*
1 pcs.
152.3319 €
3 pcs.
148.1074 €
5 pcs.
144.1209 €
*incl. VAT plus shipping costs
Subject to prior sale

Process adapter, E33228, IFM electronic

Features

  • For the installation of process sensors in pipes
  • Easy, quick and secure mounting
  • Particularly suited for use in hygienic applications
  • Stainless steel adapter for the requirements of the food and beverage industry
  • High pressure rating
Technical specifications
Filter Property Value
Product type process adapter
Version Varivent, 25 bar/2.5 MPa, G 1, 1", Ø 50 mm
Suitable for process sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 90269000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes