E33202 | IFM electronic

Process adapter, Tri-Clamp, 16 bar/1.6 MPa, G 1, 2" for process sensors, E33202

Order No.: 82P2540
EAN: 4021179241519
MPN:
E33202
Series: E
E33202 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
107.5403 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
107.54 € *
Price list
Quantity
Price per unit*
1 pcs.
107.5403 €
3 pcs.
104.5653 €
5 pcs.
101.7450 €
*incl. VAT plus shipping costs
Subject to prior sale

Process adapter, E33202, IFM electronic

Features

  • For the installation of process sensors in containers and pipes
  • Easy, quick and secure mounting
  • Particularly suited for use in hygienic applications
  • Stainless steel adapter for the requirements of the food and beverage industry
  • High pressure rating
Technical specifications
Filter Property Value
Product type process adapter
Version Tri-Clamp, 16 bar/1.6 MPa, G 1, 2"
Suitable for process sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 90269000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes