E30498 | IFM electronic
Weld-in adapter, 16 bar/1.6 MPa, G 1, Ø 50 mm for process sensors, E30498
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.0711 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
90.07 € *
Price list
Quantity
Price per unit*
1 pcs.
90.0711 €
3 pcs.
87.5721 €
5 pcs.
85.2159 €
*incl. VAT plus shipping costs
Subject to prior sale
Welding adapter, E30498, IFM electronic
Features
- Welding adapter for process sensors
- For use in industrial and hygienic applications
- Robust stainless steel design for use in harsh industrial environments
- High pressure rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | weld-in adapter | |
| Version | 16 bar/1.6 MPa, G 1, Ø 50 mm | |
| Suitable for | process sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |