E30495 | IFM electronic
Mounting adapter, Ø 12.5 mm for vibration monitoring systems, E30495
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.2822 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
68.28 € *
Price list
Quantity
Price per unit*
1 pcs.
68.2822 €
3 pcs.
65.3191 €
5 pcs.
62.6297 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting adapter, E30495, IFM electronic
Mounting adapter, d 12,5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting adapter | |
| Version | Ø 12.5 mm | |
| Suitable for | vibration monitoring systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90319000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |