E30464 | IFM electronic

Screw-in adapter, 630 bar/63 MPa, G 1/4, M16 for process sensors, E30464

Order No.: 82P2507
EAN: 4021179319218
MPN:
E30464
Series: E
E30464 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.9578 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.96 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9578 €
3 pcs.
43.9586 €
5 pcs.
42.1498 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in adapter, E30464, IFM electronic

Features

  • Suitable for mounting on pipes or even surfaces
  • High pressure rating
  • Corrosion-resistant Zn-Ni coating
Technical specifications
Filter Property Value
Product type screw-in adapter
Version 630 bar/63 MPa, G 1/4, M16
Suitable for process sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 90269000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes