E30463 | IFM electronic

Screw-in adapter, 315 bar/31.5 MPa, G 1/4, M14 for process sensors, E30463

Order No.: 82P2506
EAN: 4021179319201
MPN:
E30463
Series: E
E30463 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.9162 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.92 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9162 €
3 pcs.
29.4525 €
5 pcs.
27.6913 €
10 pcs.
26.1324 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in adapter, E30463, IFM electronic

Features

  • Suitable for mounting on pipes or even surfaces
  • High pressure rating
  • Corrosion-resistant Zn-Ni coating
Technical specifications
Filter Property Value
Product type screw-in adapter
Version 315 bar/31.5 MPa, G 1/4, M14
Suitable for process sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 90269000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes