E30448 | IFM electronic
Magnet holder, M8 for vibration sensors, E30448
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.5862 € *
Standard delivery time from the manufacturer is: On Request
Magnetic mount infrared light, E30448, IFM electronic
Magnetic mount for vibration sensors.
Features
- Self-cleaning measuring channel even resists purge air pressure
- Easy teaching of thresholds with just one click
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnet holder | |
| Version | M8 | |
| Suitable for | vibration sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85051190 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |