E30427 | IFM electronic
Screw-in adapter, 400 bar, G 1/4, R 1/4 for process sensors, E30427
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2859 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.29 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2859 €
3 pcs.
27.8936 €
5 pcs.
26.2276 €
10 pcs.
24.7639 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in adapter, E30427, IFM electronic
Features
- For the installation of process sensors in containers and pipes
- Easy, quick and secure mounting
- High pressure rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in adapter | |
| Version | 400 bar, G 1/4, R 1/4 | |
| Suitable for | process sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |