E30406 | IFM electronic

Voltage converter, M12 for sensors, E30406

Order No.: 82P9010
EAN: 4021179248556
MPN:
E30406
Series: E
E30406 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
249.2098 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
249.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
249.2098 €

Voltage converter, E30406, IFM electronic

Voltage converter, Reliable supply of sensors with 24 V DC operating voltage.

Features

  • Use in electric systems with a very low operating voltage
  • Easy connection via the tried and tested M12 connector
  • User-friendly setting of parameters
  • Simple documentation of safety-related applications
Technical specifications
Filter Property Value
Product type voltage converter
Version M12
Suitable for sensors
Logistics
Property Value
Customs tariff number 85044095
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes