E30403 | IFM electronic
Weld-in protection tube, 160 bar/16 MPa, G 1/2, Ø 35 mm, L 126.5 mm for TA343x, TAA431, TAD191, E30403
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.5898 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
132.59 € *
Price list
Quantity
Price per unit*
1 pcs.
132.5898 €
3 pcs.
128.9365 €
5 pcs.
125.4617 €
*incl. VAT plus shipping costs
Subject to prior sale
Welding thermowell, E30403, IFM electronic
Features
- Efficient long-time protection of the temperature sensor
- Protection against aggressive media and high process pressures
- Easy replacement of the temperature sensor during operation
- For use in hygienic applications
- Approved for the requirements of the food and beverage industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | weld-in protection tube | |
| Version | 160 bar/16 MPa, G 1/2, Ø 35 mm, L 126.5 mm | |
| Suitable for | TA343x, TAA431, TAD191 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |