E30398 | IFM electronic

Memory plug, M12 x 1 mm for IO-Link, E30398

Order No.: 82P8949
EAN: 4021179309875
MPN:
E30398
Series: E
E30398 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
117.1674 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
117.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
117.1674 €

IO-Link memory plug, E30398, IFM electronic

IO-Link memory plug, Easy connection via the tried-and-tested M12 connector.

Features

  • Re-writable as often as desired
  • Uncomplicated replacement of a faulty unit
  • With triggering and fault monitoring of the solenoid valve
  • Quick and secure mounting with only three screws
Technical specifications
Filter Property Value
Product type memory plug
Version M12 x 1 mm
Suitable for IO-Link
Logistics
Property Value
Country of origin US
Customs tariff number 84717098
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15