E30155 | IFM electronic
Weld-in adapter, 50 bar/5 MPa, M12, Ø 25 mm for process sensors, E30155
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.6607 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.66 € *
Price list
Quantity
Price per unit*
1 pcs.
44.6607 €
3 pcs.
42.7210 €
5 pcs.
40.9360 €
*incl. VAT plus shipping costs
Subject to prior sale
Welding adapter, E30155, IFM electronic
Features
- Welding adapter for process sensors
- For use in industrial and hygienic applications
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | weld-in adapter | |
| Version | 50 bar/5 MPa, M12, Ø 25 mm | |
| Suitable for | process sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |