E30152 | IFM electronic

Weld-in adapter, 50 bar/5 MPa, M12, Ø 19 mm for process sensors, E30152

Order No.: 82P2479
EAN: 4021179308755
MPN:
E30152
Series: E
E30152 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.2330 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
72.23 € *
Price list
Quantity
Price per unit*
1 pcs.
72.2330 €
3 pcs.
69.0914 €
5 pcs.
66.2354 €
*incl. VAT plus shipping costs
Subject to prior sale

Welding adapter, E30152, IFM electronic

Features

  • Welding adapter for process sensors
  • For use in industrial and hygienic applications
  • Robust stainless steel design for use in harsh industrial environments
Technical specifications
Filter Property Value
Product type weld-in adapter
Version 50 bar/5 MPa, M12, Ø 19 mm
Suitable for process sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes