E30148 | IFM electronic
Lock cap, stainless steel for pressure sensors, E30148
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.9721 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.97 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9721 €
3 pcs.
38.0681 €
5 pcs.
35.8071 €
10 pcs.
33.7960 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cap, E30148, IFM electronic
Features
- Efficient protection against soiling, impact and shock
- For reliably covering the filter of pressure sensors
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Version | stainless steel | |
| Suitable for | pressure sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |