E30144 | IFM electronic
Compression fitting, 10 bar/1 MPa, Ø 6 mm, G 1/2 for temperature sensors, E30144
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.4753 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
91.48 € *
Price list
Quantity
Price per unit*
1 pcs.
91.4753 €
3 pcs.
88.9525 €
5 pcs.
86.5606 €
*incl. VAT plus shipping costs
Subject to prior sale
Clamp fitting, E30144, IFM electronic
Features
- For the installation of temperature sensors in containers and pipes
- Easy, quick and secure mounting
- Stable fixing by screwing in
- Use in liquids and gases
- Easy adjustment of the immersion depth of the sensor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compression fitting | |
| Version | 10 bar/1 MPa, Ø 6 mm, G 1/2 | |
| Suitable for | temperature sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |