E30107 | IFM electronic
Screw-in adapter, 400 bar/40 MPa, G 1/4, G 1/4 for pressure sensors, E30107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.8023 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.80 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8023 €
3 pcs.
45.7317 €
5 pcs.
43.8277 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in adapter, E30107, IFM electronic
Features
- For the installation of pressure sensors in containers and pipes
- Easy, quick and secure mounting
- Use in industrial and mobile hydraulics
- Very high pressure rating
- Stable fixing by screwing in
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in adapter | |
| Version | 400 bar/40 MPa, G 1/4, G 1/4 | |
| Suitable for | pressure sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |