E30078 | IFM electronic
Bracket, 2-fold, POM for process sensors, E30078
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.738 € *
Standard delivery time from the manufacturer is: On Request
2-way mounting device, E30078, IFM electronic
2-way mounting device for process sensors.
Features
- For mounting cylindrical sensors
- Easy, quick and inexpensive fixing
- Reliable fixing by clamping with two screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bracket | |
| Version | 2-fold, POM | |
| Suitable for | process sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |