E30073 | IFM electronic
Screw-in adapter, 100 bar/10 MPa, M18, G 1/2 for flow and temperature sensors, E30073
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.6229 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
79.62 € *
Price list
Quantity
Price per unit*
1 pcs.
79.6229 €
3 pcs.
76.1719 €
5 pcs.
73.0184 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in adapter, E30073, IFM electronic
Features
- For the installation of flow and temperature sensors in containers and pipes
- Easy, quick and secure mounting
- Use in industrial and mobile hydraulics
- High pressure rating
- Stable fixing by screwing in
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in adapter | |
| Version | 100 bar/10 MPa, M18, G 1/2 | |
| Suitable for | flow and temperature sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |