E30070 | IFM electronic
Sealing plug, stainless steel for process connections, E30070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.6074 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
88.61 € *
Price list
Quantity
Price per unit*
1 pcs.
88.6074 €
3 pcs.
86.1441 €
5 pcs.
83.8355 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover plug, E30070, IFM electronic
Features
- Reliable covering of unused process connections
- Efficient protection against warp or damage of the thread during welding
- Particularly suited for use in hygienic applications
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Version | stainless steel | |
| Suitable for | process connections |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90269000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |