E30050 | IFM electronic
Screw-in adapter, 200 bar/20 MPa, G 1/4, G 1/2 for pressure sensors, E30050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.1506 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.15 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1506 €
3 pcs.
38.2466 €
5 pcs.
35.9618 €
10 pcs.
33.9507 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in adapter, E30050, IFM electronic
Features
- For the installation of pressure sensors in containers and pipes
- Easy, quick and secure mounting
- Use in industrial and mobile hydraulics
- High pressure rating
- Stable fixing by screwing in
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in adapter | |
| Version | 200 bar/20 MPa, G 1/4, G 1/2 | |
| Suitable for | pressure sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |