E30049 | IFM electronic

Cutting ring fitting, 50 bar/5 MPa, Ø 6 mm, 1/4" NPT for temperature sensors, E30049

Order No.: 82P2439
EAN: 4021179053808
MPN:
E30049
Series: E
E30049 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.5032 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.50 € *
Price list
Quantity
Price per unit*
1 pcs.
51.5032 €
3 pcs.
49.2541 €
5 pcs.
47.2192 €
*incl. VAT plus shipping costs
Subject to prior sale

Progressive ring fitting, E30049, IFM electronic

Features

  • Quick and easy mounting of temperature sensors
  • User-friendly setting of the requested immersion depth of the sensor
  • Robust design for use in harsh industrial environments
  • High pressure rating
Technical specifications
Filter Property Value
Product type cutting ring fitting
Version 50 bar/5 MPa, Ø 6 mm, 1/4" NPT
Suitable for temperature sensors
Logistics
Property Value
Customs tariff number 90259000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes