E30024 | IFM electronic

Cutting ring fitting, 50 bar/5 MPa, Ø 10 mm, 1/2" NPT for temperature sensors, E30024

Order No.: 82P2435
EAN: 4021179053556
MPN:
E30024
Series: E
E30024 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.5623 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
52.56 € *
Price list
Quantity
Price per unit*
1 pcs.
52.5623 €
3 pcs.
50.2775 €
5 pcs.
48.1950 €
*incl. VAT plus shipping costs
Subject to prior sale

Progressive ring fitting, E30024, IFM electronic

Features

  • Quick and easy mounting of temperature sensors
  • User-friendly setting of the requested immersion depth of the sensor
  • Robust design for use in harsh industrial environments
  • High pressure rating
Technical specifications
Filter Property Value
Product type cutting ring fitting
Version 50 bar/5 MPa, Ø 10 mm, 1/2" NPT
Suitable for temperature sensors
Logistics
Property Value
Customs tariff number 90259000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes