E30018 | IFM electronic

Compression fitting, 1 bar/0.1 MPa, Ø 6-Ø 10 mm, G 1/2 for temperature sensors, E30018

Order No.: 82P2433
EAN: 4021179053495
MPN:
E30018
Series: E
E30018 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.1133 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.11 € *
Price list
Quantity
Price per unit*
1 pcs.
44.1133 €
3 pcs.
42.1855 €
5 pcs.
40.4362 €
*incl. VAT plus shipping costs
Subject to prior sale

Clamp fitting, E30018, IFM electronic

Features

  • For the installation of temperature sensors in containers and pipes
  • Easy, quick and secure mounting
  • Stable fixing by screwing in
  • Use in liquids and gases
  • Easy adjustment of the immersion depth of the sensor
Technical specifications
Filter Property Value
Product type compression fitting
Version 1 bar/0.1 MPa, Ø 6-Ø 10 mm, G 1/2
Suitable for temperature sensors
Logistics
Property Value
Customs tariff number 90259000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes