E30010 | IFM electronic

Screw-in adapter, 200 bar/20 MPa, G 1/4, M20 for pressure sensors, E30010

Order No.: 82P2429
EAN: 4021179053419
MPN:
E30010
Series: E
E30010 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.6631 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.66 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6631 €
3 pcs.
36.8186 €
5 pcs.
34.6290 €
10 pcs.
32.6893 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in adapter, E30010, IFM electronic

Features

  • For the installation of pressure sensors in containers and pipes
  • Easy, quick and secure mounting
  • Use in industrial and mobile hydraulics
  • High pressure rating
  • Stable fixing by screwing in
Technical specifications
Filter Property Value
Product type screw-in adapter
Version 200 bar/20 MPa, G 1/4, M20
Suitable for pressure sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 90269000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes