E30003 | IFM electronic
Flange adapter, G 1/4 for process sensors, E30003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.3322 € *
Standard delivery time from the manufacturer is: On Request
Flange adapter, E30003, IFM electronic
Flange adapter for process sensors.
Features
- Quick and easy mounting
- High pressure rating
- Robust design for use in harsh industrial environments
- Good sealing due to O-ring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange adapter | |
| Version | G 1/4 | |
| Suitable for | process sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |