E30000 | IFM electronic

Screw-in adapter, 200 bar/20 MPa, G 1/4, G 1/2 for pressure sensors, E30000

Order No.: 82P2426
EAN: 4021179053310
MPN:
E30000
Series: E
E30000 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.1280 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.13 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1280 €
3 pcs.
35.3668 €
5 pcs.
33.2486 €
10 pcs.
31.3922 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in adapter, E30000, IFM electronic

Features

  • For the installation of pressure sensors in containers and pipes
  • Easy, quick and secure mounting
  • Use in industrial and mobile hydraulics
  • High pressure rating
  • Stable fixing by screwing in
Technical specifications
Filter Property Value
Product type screw-in adapter
Version 200 bar/20 MPa, G 1/4, G 1/2
Suitable for pressure sensors
Logistics
Property Value
Country of origin CN
Customs tariff number 90269000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes