E2D106 | IFM electronic

Reflected light foil, 100 x 100 mm for reflected light barriers, E2D106

Order No.: 82P2421
EAN: 4021179042055
MPN:
E2D106
Series: E
E2D106 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8389 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.84 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8389 €
5 pcs.
15.0535 €
10 pcs.
14.3752 €
15 pcs.
13.5184 €
*incl. VAT plus shipping costs
Subject to prior sale

Reflective tape, E2D106, IFM electronic

Features

  • For the reliable operation of distance sensors in diffuse reflection mode
  • Easy to mount by means of gluing
  • Suitable for laser light
Technical specifications
Filter Property Value
Product type reflected light foil
Version 100 x 100 mm
Suitable for reflected light barriers
Logistics
Property Value
Country of origin DE
Customs tariff number 90012000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes