E21336 | IFM electronic
Mounting bracket, 60 x 30 x 21 mm for OMH, E21336
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.0895 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.09 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0895 €
3 pcs.
42.1736 €
5 pcs.
40.4243 €
*incl. VAT plus shipping costs
Subject to prior sale
Angle bracket, E21336, IFM electronic
Features
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For free-standing mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Version | 60 x 30 x 21 mm | |
| Suitable for | OMH |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |