E21297 | IFM electronic
Mounting kit, round profile, Ø 12 mm for optoelectronic sensors, E21297
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.3553 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.36 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3553 €
3 pcs.
32.7250 €
5 pcs.
30.7734 €
10 pcs.
29.0479 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting set, E21297, IFM electronic
Features
- Easy, quick and inexpensive mounting
- For the safe mounting of photoelectric sensors
- Robust stainless steel housing for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Version | round profile, Ø 12 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |