E21271 | IFM electronic
Mounting bracket, 65 x 18 x 29 mm for O6, E21271
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8155 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.82 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8155 €
5 pcs.
14.0777 €
10 pcs.
13.4351 €
15 pcs.
12.6378 €
*incl. VAT plus shipping costs
Subject to prior sale
Angle bracket, E21271, IFM electronic
Features
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For free-standing mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Version | 65 x 18 x 29 mm | |
| Suitable for | O6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |