E21268 | IFM electronic
Reflector, 40 x 60 x 7.5 mm for reflected light barriers, E21268
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.6901 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.69 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6901 €
3 pcs.
29.2264 €
5 pcs.
27.4771 €
10 pcs.
25.9420 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, E21268, IFM electronic
Features
- For the reliable operation of retro-reflective sensors
- Easy mounting using only two screws
- Suitable for red light and infrared light
- For applications in hygienic and wet areas in the food industry
- For use in high temperatures
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 40 x 60 x 7.5 mm | |
| Suitable for | reflected light barriers |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90029000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |