E21236 | IFM electronic
Protective bracket, 90 x 56 x 41.6 mm for distance sensors, E21236
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.3008 € *
Standard delivery time from the manufacturer is: On Request
Protective bracket, E21236, IFM electronic
Protective bracket for distance measurement sensors.
Features
- For optical distance sensors type O1D
- Efficient protection of the front pane against soiling and damage
- Safe protection of the sensor against impact and shock
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective bracket | |
| Version | 90 x 56 x 41.6 mm | |
| Suitable for | distance sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |