E21229 | IFM electronic
Round profile bar, D=14 / L=300 mm for clamping cylinders, E21229
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.2962 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.30 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2962 €
3 pcs.
31.7135 €
5 pcs.
29.8333 €
10 pcs.
28.1554 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting rod, E21229, IFM electronic
Features
- For stable fixing of clamps
- Robust stainless steel design for use in harsh industrial environments
- Straight version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | round profile bar | |
| Version | D=14 / L=300 mm | |
| Suitable for | clamping cylinders |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |