E21225 | IFM electronic
Assembly and fine adjustment unit, 62 x 34 x 16.6 mm for laser sensors, E21225
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.8348 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
55.83 € *
Price list
Quantity
Price per unit*
1 pcs.
55.8348 €
3 pcs.
53.4191 €
5 pcs.
51.1938 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting and fine adjustment unit, E21225, IFM electronic
Features
- User-friendly alignment of the laser beam to a laser receiver or prismatic reflector
- High vibration resistance
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For free-standing mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly and fine adjustment unit | |
| Version | 62 x 34 x 16.6 mm | |
| Suitable for | laser sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |