E21210 | IFM electronic

Mounting kit, with device protection, round profile, Ø 12 mm for optoelectronic sensors, E21210

Order No.: 82P2366
EAN: 4021179233781
MPN:
E21210
Series: E
E21210 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.0987 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.10 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0987 €
5 pcs.
20.0991 €
10 pcs.
18.8972 €
15 pcs.
17.8381 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting set, E21210, IFM electronic

Features

  • Complete mounting set for clamp mounting
  • Easy, quick and inexpensive fixing
  • Robust design for use in harsh industrial environments
  • For mounting to a mounting rod
  • Reliable safe device protection
Technical specifications
Filter Property Value
Product type mounting kit
Version with device protection, round profile, Ø 12 mm
Suitable for optoelectronic sensors
Logistics
Property Value
Customs tariff number 73269098
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes