E21133 | IFM electronic
Protective/cover glass, 42 x 4.6 x 42 mm for optical distance sensors of type O1D, E21133
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.6012 € *
Standard delivery time from the manufacturer is: On Request
Protective cover, E21133, IFM electronic
Protective cover for optical distance sensors type O1D.
Features
- Efficient protection of the front pane against soiling and damage
- Safe protection of the sensor against impact and shock
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective/cover glass | |
| Version | 42 x 4.6 x 42 mm | |
| Suitable for | optical distance sensors of type O1D |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |