E21110 | IFM electronic

Clamping cylinder, 27 x 27 x 37 mm for sensors, E21110

Order No.: 82P2342
EAN: 4021179053082
MPN:
E21110
Series: E
E21110 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.1943 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.19 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1943 €
5 pcs.
19.2066 €
10 pcs.
18.3022 €
15 pcs.
17.2312 €
*incl. VAT plus shipping costs
Subject to prior sale

Clamp, E21110, IFM electronic

Features

  • Easy, quick and inexpensive fixing
  • Robust design for use in harsh industrial environments
  • For mounting to a mounting rod
  • Each sensor position possible due to free movement in all directions
Technical specifications
Filter Property Value
Product type clamping cylinder
Version 27 x 27 x 37 mm
Suitable for sensors
Logistics
Property Value
Customs tariff number 73269098
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes