E21086 | IFM electronic

Fastening element, 7.9 x 3 x 18 mm for back of the device, E21086, package with 2 pieces

Order No.: 82P2331
EAN: 4021179052849
MPN:
E21086
Series: E
E21086 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
14.9821 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.98 € *
Price list
Quantity
Price per unit*
1 pck.
14.9821 €
5 pck.
14.2443 €
10 pck.
13.5779 €
15 pck.
12.7806 €
*incl. VAT plus shipping costs
Subject to prior sale

Fixing element, E21086, IFM electronic

Features

  • For mounting to the back of the unit
  • Easy, quick and inexpensive fixing
  • Robust design for use in harsh industrial environments
Technical specifications
Filter Property Value
Product type fastening element
Version 7.9 x 3 x 18 mm
Suitable for back of the device
Logistics
Property Value
Customs tariff number 73269098
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes