E21076 | IFM electronic
Connecting piece, Ø 20 mm for clamping cylinder, E21076
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9202 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.92 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9202 €
5 pcs.
19.9325 €
10 pcs.
18.7425 €
15 pcs.
17.6834 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection piece, E21076, IFM electronic
Features
- For the reliable connection of clamps
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For free-standing mounting, mounting to a rod or an aluminium profile
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connecting piece | |
| Version | Ø 20 mm | |
| Suitable for | clamping cylinder |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |