E21065 | IFM electronic

Reflector, 61 x 51.5 x 8 mm for reflected light barriers, E21065

Order No.: 82P2324
EAN: 4021179052634
MPN:
E21065
Series: E
E21065 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.1268 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.13 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1268 €
3 pcs.
38.3775 €
5 pcs.
36.7948 €
*incl. VAT plus shipping costs
Subject to prior sale

Reflector, E21065, IFM electronic

Features

  • For the reliable operation of retro-reflective sensors
  • Easy mounting using only two screws
  • Suitable for red light and infrared light
  • For use in high temperatures
Technical specifications
Filter Property Value
Product type reflector
Version 61 x 51.5 x 8 mm
Suitable for reflected light barriers
Logistics
Property Value
Customs tariff number 90029000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes