E20994 | IFM electronic
Reflector, 20 x 43 x 3.5 mm for reflected light barriers, E20994
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.0856 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.09 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0856 €
5 pcs.
22.9432 €
10 pcs.
21.5747 €
15 pcs.
20.3609 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, E20994, IFM electronic
Features
- For the reliable operation of laser retro-reflective sensors
- Easy mounting using only two screws
- Suitable for red light and infrared light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 20 x 43 x 3.5 mm | |
| Suitable for | reflected light barriers |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90029000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |