E20974 | IFM electronic
Ball head mounting, zinc die casting, E20974
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7453 € *
Standard delivery time from the manufacturer is: On Request
Swivel-mount clip, E20974, IFM electronic
Swivel-mount clip infrared light, Lens type standard, (28 x 21).
Features
- Modular and selective protection of machinery and plant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball head mounting | |
| Version | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 79070000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |