E20965 | IFM electronic
Fastening element for mounting on a surface or on an aluminum profile, E20965
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.2109 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.21 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2109 €
3 pcs.
36.5568 €
5 pcs.
35.0455 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing element, E20965, IFM electronic
Features
- Easy mounting by clipping onto a mounting base
- Robust design for use in harsh industrial environments
- For free-standing mounting or for mounting to an aluminium profile
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fastening element | |
| Suitable for | mounting on a surface or on an aluminum profile |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |