E20952 | IFM electronic
Threaded block, 32 x 42 x 27 mm for aluminum profiles, E20952
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1943 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.19 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1943 €
5 pcs.
19.2066 €
10 pcs.
18.3022 €
15 pcs.
17.2312 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting cube, E20952, IFM electronic
Features
- For fastening to an aluminium profile
- Easy, quick and inexpensive mounting
- Robust design for use in harsh industrial environments
- Safe fixing of the sensor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded block | |
| Version | 32 x 42 x 27 mm | |
| Suitable for | aluminum profiles |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 79070000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |