E20938 | IFM electronic
Round profile bar, M10, L 130 mm for clamping cylinders, E20938
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5184 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.52 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5184 €
5 pcs.
12.8520 €
10 pcs.
12.2451 €
15 pcs.
11.5311 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting rod, E20938, IFM electronic
Features
- For stable fixing of clamps
- Robust stainless steel design for use in harsh industrial environments
- Straight version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | round profile bar | |
| Version | M10, L 130 mm | |
| Suitable for | clamping cylinders |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |